CDR32BX223AKUR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.80063
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £2.07721
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.81913
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.49206
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,000
Unit Price: £3.08532
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £2.46298
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BX223AKUR

DigiKey Part Number
CDR32BX223AKUR-ND
Manufacturer
Manufacturer Product Number
CDR32BX223AKUR
Description
CAP CER 0.022UF 50V BX 1206
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BX223AKUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25,000£0.44470£11,117.50
Manufacturers Standard Package
Unit Price without VAT:£0.44470
Unit Price with VAT:£0.53364