Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T55B157M004C0035 | |
|---|---|
DigiKey Part Number | 718-2026-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T55B157M004C0035 |
Description | CAP TANT POLY 150UF 4V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B157M004C0035 Models |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55B157M6R3C0035 | Vishay Sprague | 2,773 | 718-2028-1-ND | £0.91000 | Parametric Equivalent |
| 4TPE150MAZB | Panasonic Industry | 14,978 | P16584CT-ND | £1.07000 | Parametric Equivalent |
| 6TPE150MAZB | Panasonic Industry | 11,987 | P16246CT-ND | £1.27000 | Parametric Equivalent |
| T520B157M004ATE035 | KEMET | 0 | 399-T520B157M004ATE035TR-ND | £0.39416 | Parametric Equivalent |
| T520B157M006AHE035 | KEMET | 0 | 399-T520B157M006AHE035TR-ND | £0.39255 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.29668 | £593.36 |
| Unit Price without VAT: | £0.29668 |
|---|---|
| Unit Price with VAT: | £0.35602 |








