T520B157M004ATE035 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 1,356
Unit Price: £1.17000
Datasheet

Direct


Panasonic Industry
In Stock: 14,978
Unit Price: £1.07000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £0.29668
Datasheet
150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B157M004ATE035

DigiKey Part Number
399-T520B157M004ATE035TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520B157M004ATE035
Description
CAP TANT POLY 150UF 4V 1411
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B157M004ATE035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.39416£788.32
Manufacturers Standard Package
Unit Price without VAT:£0.39416
Unit Price with VAT:£0.47299