
TCTOBL0J157M8R-ZN1 | |
|---|---|
DigiKey Part Number | 478-TCTOBL0J157M8R-ZN1TR-ND - Tape & Reel (TR) 478-TCTOBL0J157M8R-ZN1CT-ND - Cut Tape (CT) 478-TCTOBL0J157M8R-ZN1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOBL0J157M8R-ZN1 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code BL |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.78500 | £7.85 |
| 50 | £0.62580 | £31.29 |
| 100 | £0.57680 | £57.68 |
| 500 | £0.49400 | £247.00 |
| 1,000 | £0.46839 | £468.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.43672 | £1,310.16 |
| 9,000 | £0.41345 | £3,721.05 |
| 15,000 | £0.40484 | £6,072.60 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

