Parametric Equivalent

510DX686M050BD5D | |
|---|---|
DigiKey Part Number | 510DX686M050BD5D-ND |
Manufacturer | |
Manufacturer Product Number | 510DX686M050BD5D |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510DX686M050BD2D | Vishay Sprague | 0 | 510DX686M050BD2D-ND | £3.19600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | £3.24885 | £1,072.12 |
| Unit Price without VAT: | £3.24885 |
|---|---|
| Unit Price with VAT: | £3.89862 |


