Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



109D277X9015T2 | |
|---|---|
DigiKey Part Number | 109D277X9015T2-ND |
Manufacturer | |
Manufacturer Product Number | 109D277X9015T2 |
Description | CAP TANT 270UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF Elastomer Sealed Tantalum Capacitors 15 V Axial 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D277X9015T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Elastomer Sealed | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.406" Dia x 0.921" L (10.31mm x 23.40mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £34.48750 | £689.75 |
| Unit Price without VAT: | £34.48750 |
|---|---|
| Unit Price with VAT: | £41.38500 |






