109D277X9050T2 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 1
Unit Price: £66.10000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £55.38500
Datasheet
270 µF Elastomer Sealed Tantalum Capacitors 50 V Axial 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF Elastomer Sealed Tantalum Capacitors 50 V Axial 1.8Ohm
109D566X9075T2

109D277X9050T2

DigiKey Part Number
718-1230-ND
Manufacturer
Manufacturer Product Number
109D277X9050T2
Description
CAP TANT 270UF 10% 50V AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF Elastomer Sealed Tantalum Capacitors 50 V Axial 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
109D277X9050T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Elastomer Sealed
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.406" Dia x 0.921" L (10.31mm x 23.40mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£53.72000£53.72
10£45.74000£457.40
50£42.54180£2,127.09
100£41.55080£4,155.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£53.72000
Unit Price with VAT:£64.46400