
135D277X9050T2 | |
|---|---|
DigiKey Part Number | 135D277X9050T2-ND |
Manufacturer | |
Manufacturer Product Number | 135D277X9050T2 |
Description | CAP TANT 270UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D277X9050T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.390" Dia x 0.766" L (9.91mm x 19.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £66.10000 | £66.10 |
| 10 | £56.82700 | £568.27 |
| 50 | £53.11140 | £2,655.57 |
| 100 | £51.95970 | £5,195.97 |
| Unit Price without VAT: | £66.10000 |
|---|---|
| Unit Price with VAT: | £79.32000 |

