SUM47N10-24L-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 197
Unit Price: £2.68000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28
Unit Price: £1.70000
Datasheet

Similar


onsemi
In Stock: 296
Unit Price: £2.39000
Datasheet

Similar


onsemi
In Stock: 282
Unit Price: £2.14000
Datasheet

Similar


onsemi
In Stock: 879
Unit Price: £2.50000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £2.73000
Datasheet

Similar


onsemi
In Stock: 898
Unit Price: £2.41000
Datasheet

Similar


Infineon Technologies
In Stock: 8,451
Unit Price: £2.34000
Datasheet

Similar


Infineon Technologies
In Stock: 4,191
Unit Price: £2.88000
Datasheet

Similar


onsemi
In Stock: 908
Unit Price: £2.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,558
Unit Price: £2.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,200
Unit Price: £2.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,024
Unit Price: £1.90000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: £3.79000
Datasheet
N-Channel 100 V 47A (Tc) 3.75W (Ta), 136W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUM47N10-24L-E3

DigiKey Part Number
SUM47N10-24L-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SUM47N10-24L-E3
Description
MOSFET N-CH 100V 47A TO263
Customer Reference
Detailed Description
N-Channel 100 V 47A (Tc) 3.75W (Ta), 136W (Tc) Surface Mount TO-263 (D2PAK)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
24mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.75W (Ta), 136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes