47A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,979 In Stock | 1 : £1.08000 Cut Tape (CT) 5,000 : £0.26030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 47A (Tc) | 4.5V, 10V | 9.4mOhm @ 24A, 10V | 2.3V @ 14µA | 9.4 nC @ 4.5 V | ±20V | 1300 pF @ 30 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
6,558 In Stock | 1 : £1.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 47A (Tc) | 4V, 10V | 22mOhm @ 25A, 10V | 2V @ 250µA | 48 nC @ 5 V | ±16V | 1700 pF @ 25 V | - | 3.8W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
2,116 In Stock | 1 : £1.56000 Cut Tape (CT) 800 : £0.49193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 55 V | 47A (Tc) | 4V, 10V | 22mOhm @ 25A, 10V | 2V @ 250µA | 48 nC @ 5 V | ±16V | 1700 pF @ 25 V | - | 3.8W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,655 In Stock | 1 : £2.80000 Cut Tape (CT) 3,000 : £0.92763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 47A (Tc) | 4.5V, 10V | 9mOhm @ 16A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 2000 pF @ 20 V | - | 4.2W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
26,365 In Stock | 1 : £2.90000 Cut Tape (CT) 3,000 : £0.97401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 47A (Tc) | 4.5V, 10V | 9mOhm @ 16A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 2000 pF @ 20 V | - | 4.2W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
1,736 In Stock | 1 : £3.23000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 47A (Tc) | 10V | 26mOhm @ 23.5A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±25V | 3600 pF @ 25 V | - | 160W (Tc) | -55°C ~ 155°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
8,394 In Stock | 1 : £8.91000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 47A (Tc) | 10V | 70mOhm @ 30A, 10V | 3.9V @ 2.7mA | 320 nC @ 10 V | ±20V | 6800 pF @ 25 V | - | 415W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
1,016 In Stock | 1 : £9.45000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 47A (Tc) | 18V | 34mOhm @ 38.3A, 18V | 5.7V @ 11mA | 62 nC @ 18 V | +23V, -5V | 2131 pF @ 400 V | - | 189W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
450 In Stock 22,050 Factory | 1 : £10.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 47A (Tc) | 10V | 70mOhm @ 23.5A, 10V | 5V @ 250µA | 270 nC @ 10 V | ±30V | 8000 pF @ 25 V | - | 417W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
395 In Stock | 1 : £10.33000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 47A (Tc) | 15V | 60mOhm @ 17.6A, 15V | 3.6V @ 4.84mA | 61 nC @ 15 V | +19V, -8V | 1621 pF @ 400 V | - | 147W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
2,868 In Stock | 1 : £11.18000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 47A (Tc) | 12V | 41mOhm @ 30A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1400 pF @ 400 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
3,857 In Stock 1,600 Factory | 1 : £23.70000 Cut Tape (CT) 800 : £15.15739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 47A (Tc) | 12V | 45mOhm @ 35A, 12V | 6V @ 10mA | 43 nC @ 12 V | ±25V | 1500 pF @ 100 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
43,880 In Stock | 1 : £0.35000 Cut Tape (CT) 5,000 : £0.07051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 47A (Tc) | 4.5V, 10V | 8.8mOhm @ 35A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 682 pF @ 30 V | - | 32W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN3333 | 8-VDFN Exposed Pad | ||
6,264 In Stock | 1 : £1.90190 Cut Tape (CT) 800 : £0.63686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 47A (Tc) | 10V | 28mOhm @ 25A, 10V | 4V @ 1mA | 66 nC @ 10 V | ±20V | 3100 pF @ 25 V | - | 166W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,558 In Stock | 1 : £1.94000 Cut Tape (CT) 800 : £0.65256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 47A (Tc) | 10V | 25mOhm @ 25A, 10V | 4V @ 1mA | 61 nC @ 10 V | ±20V | 2600 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,205 In Stock 800 Factory | 1 : £3.45000 Cut Tape (CT) 800 : £1.27356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 47A (Tc) | 10V | 26mOhm @ 23.5A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±25V | 3600 pF @ 25 V | - | 3.75W (Ta), 160W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,680 In Stock | 1 : £5.11000 Cut Tape (CT) 1,800 : £2.08660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 47A (Tc) | 15V, 18V | 62mOhm @ 18.2A, 18V | 5.6V @ 3.7mA | 22 nC @ 18 V | +23V, -7V | 790 pF @ 400 V | - | 227W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-16-6 | 16-PowerSOP Module | |||
500 In Stock | 1 : £6.73000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 47A (Tc) | 10V | 72mOhm @ 24A, 10V | 4V @ 250µA | 273 nC @ 10 V | ±30V | 5682 pF @ 100 V | - | 417W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
1,390 In Stock | 1 : £7.42000 Cut Tape (CT) 1,800 : £3.41561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 47A (Tc) | - | - | 1.6V @ 4.2mA | 7.7 nC @ 3 V | -10V | 540 pF @ 400 V | - | 154W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-16-8 | 16-PowerSOP Module | |||
198 In Stock | 1 : £7.75000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 47A (Tc) | 10V | 64mOhm @ 24A, 10V | 4V @ 250µA | 220 nC @ 10 V | ±20V | 9620 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AD | TO-3P-3 Full Pack | ||
804 In Stock | 1 : £9.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 47A (Tc) | 10V | 70mOhm @ 23.5A, 10V | 5V @ 250µA | 270 nC @ 10 V | ±30V | 8000 pF @ 25 V | - | 417W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
512 In Stock | 1 : £10.84000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 47A (Tc) | 12V | 41mOhm @ 30A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1400 pF @ 400 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
4,754 In Stock | 1 : £1.34000 Cut Tape (CT) 5,000 : £0.33580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 47A (Tc) | 4.5V, 10V | 3.2mOhm @ 23.5A, 10V | 2.3V @ 300µA | 21 nC @ 10 V | ±20V | 2100 pF @ 15 V | - | 1.6W (Ta), 44W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
2,753 In Stock | 1 : £1.97000 Cut Tape (CT) 800 : £0.66090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 47A (Tc) | 4.5V, 10V | 22mOhm @ 47A, 10V | 3V @ 250µA | 46 nC @ 10 V | ±16V | 1480 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
820 In Stock | 1 : £5.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 47A (Tc) | 10V | 54mOhm @ 26.5A, 10V | 5V @ 250µA | 92 nC @ 10 V | ±30V | 3722 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |