


SQJQ144AE-T1_JE3 | |
|---|---|
DigiKey Part Number | 742-SQJQ144AE-T1_JE3TR-ND - Tape & Reel (TR) 742-SQJQ144AE-T1_JE3CT-ND - Cut Tape (CT) 742-SQJQ144AE-T1_JE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJQ144AE-T1_JE3 |
Description | N-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 575A (Tc) 600W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 145 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9020 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 600W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PowerPAK® 8 x 8 |
Rds On (Max) @ Id, Vgs 0.9mOhm @ 20A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJQ144AE-T1_GE3 | Vishay Siliconix | 2,062 | 742-SQJQ144AE-T1_GE3CT-ND | £2.75000 | Parametric Equivalent |
| SQJQ144AER-T1_GE3 | Vishay Siliconix | 312 | 742-SQJQ144AER-T1_GE3CT-ND | £3.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.88000 | £2.88 |
| 10 | £1.88700 | £18.87 |
| 100 | £1.31860 | £131.86 |
| 500 | £1.08044 | £540.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.93263 | £1,865.26 |
| 4,000 | £0.88272 | £3,530.88 |
| Unit Price without VAT: | £2.88000 |
|---|---|
| Unit Price with VAT: | £3.45600 |

