PowerPAK® 8 x 8 Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,492 In Stock | 1 : £3.01000 Cut Tape (CT) 2,000 : £0.98055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Tc) | 10V | 1.9mOhm @ 10A, 10V | 3.5V @ 250µA | 180 nC @ 10 V | ±20V | 10210 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
4,484 In Stock | 1 : £3.19000 Cut Tape (CT) 2,000 : £1.04837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 135A (Tc) | 4.5V, 10V | 3.4mOhm @ 20A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 7350 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
15,528 In Stock | 1 : £3.48000 Cut Tape (CT) 2,000 : £1.16547 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 390A (Tc) | 4.5V, 10V | 2mOhm @ 10A, 10V | 2.5V @ 250µA | 731 nC @ 10 V | ±20V | 62190 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | ||
7,309 In Stock | 1 : £3.48000 Cut Tape (CT) 2,000 : £1.16547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 701A (Tc) | 10V | 0.53mOhm @ 20A, 10V | 3.3V @ 250µA | 288 nC @ 10 V | ±20V | 17000 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
545 In Stock | 1 : £5.45000 Cut Tape (CT) 2,000 : £2.07480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 28A (Ta), 277A (Tc) | 7.5V, 10V | 1.89mOhm @ 20A, 10V | 4V @ 250µA | 128 nC @ 10 V | ±20V | 6900 pF @ 50 V | - | 3.3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
1,533 In Stock | 1 : £2.93000 Cut Tape (CT) 2,000 : £0.94846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 245A (Tc) | 10V | 2.3mOhm @ 20A, 10V | 3.5V @ 250µA | 185 nC @ 10 V | ±20V | 10552 pF @ 25 V | - | 357W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
3,723 In Stock | 1 : £3.19000 Cut Tape (CT) 2,000 : £1.04837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 150A (Tc) | 10V | 3mOhm @ 20A, 10V | 3.5V @ 250µA | 144 nC @ 10 V | ±20V | 8625 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
3,315 In Stock | 1 : £5.28000 Cut Tape (CT) 2,000 : £1.99450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 29A (Ta), 299A (Tc) | 7.5V, 10V | 1.55mOhm @ 20A, 10V | 4V @ 250µA | 210 nC @ 10 V | ±20V | 10230 pF @ 40 V | - | 3.3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
12,946 In Stock | 1 : £5.65000 Cut Tape (CT) 2,000 : £2.17576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 30A (Ta), 302A (Tc) | 7.5V, 10V | 1.35mOhm @ 20A, 10V | 4V @ 250µA | 155 nC @ 10 V | ±20V | 7730 pF @ 40 V | - | 3.3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
5,161 In Stock | 1 : £2.45000 Cut Tape (CT) 2,000 : £0.77049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 375A (Tc) | 10V | 1.6mOhm @ 20A, 10V | 3.5V @ 250µA | 86 nC @ 10 V | ±20V | 4930 pF @ 25 V | - | 325W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
2,628 In Stock | 1 : £2.57000 Cut Tape (CT) 2,000 : £0.81227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 460A (Tc) | 10V | 1.24mOhm @ 20A, 10V | 3.5V @ 250µA | 130 nC @ 10 V | ±20V | 6975 pF @ 25 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
2,062 In Stock | 1 : £2.75000 Cut Tape (CT) 2,000 : £0.88178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 575A (Tc) | 10V | 0.9mOhm @ 20A, 10V | 3.5V @ 250µA | 145 nC @ 10 V | ±20V | 9020 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
38,646 In Stock | 1 : £2.81000 Cut Tape (CT) 2,000 : £0.90208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Tc) | 4.5V, 10V | 1.7mOhm @ 20A, 10V | 2.5V @ 250µA | 260 nC @ 10 V | ±20V | 13500 pF @ 20 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
7,990 In Stock | 1 : £3.01000 Cut Tape (CT) 2,000 : £0.98055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Tc) | 10V | 1.72mOhm @ 20A, 10V | 3.5V @ 250µA | 270 nC @ 10 V | ±20V | 16480 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
8,968 In Stock | 1 : £3.19000 Cut Tape (CT) 2,000 : £1.04837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Tc) | 10V | 1.5mOhm @ 20A, 10V | 3.5V @ 250µA | 165 nC @ 10 V | ±20V | 14780 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
397 In Stock | 1 : £5.65000 Cut Tape (CT) 2,000 : £2.17576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 17A (Ta), 174A (Tc) | 7.5V, 10V | 4.1mOhm @ 20A, 10V | 4V @ 250µA | 140 nC @ 10 V | ±20V | 7500 pF @ 75 V | - | 3.3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
210 In Stock | 1 : £6.01000 Cut Tape (CT) 2,000 : £2.36657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 37A (Ta), 373A (Tc) | 7.5V, 10V | 0.92mOhm @ 20A, 10V | 4V @ 250µA | 212 nC @ 10 V | ±20V | 9950 pF @ 30 V | - | 3.3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
1,848 In Stock | 1 : £2.34000 Cut Tape (CT) 2,000 : £0.72854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 233A (Tc) | 10V | 1.9mOhm @ 20A, 10V | 3.5V @ 250µA | 92 nC @ 10 V | ±20V | 4643 pF @ 25 V | - | 187W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
1,510 In Stock | 1 : £2.71000 Cut Tape (CT) 2,000 : £0.86754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 372A (Tc) | 10V | 1.5mOhm @ 20A, 10V | 3.5V @ 250µA | 102 nC @ 10 V | ±20V | 5750 pF @ 25 V | - | 394W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
312 In Stock | 1 : £3.01000 Cut Tape (CT) 2,000 : £0.97960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 575A (Tc) | 10V | 0.9mOhm @ 20A, 10V | 3.5V @ 250µA | 145 nC @ 10 V | ±20V | 9020 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
1,938 In Stock | 1 : £2.04000 Cut Tape (CT) 2,000 : £0.61634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 61A (Tc) | 4.5V, 10V | 9.2mOhm @ 20A, 10V | 2.5V @ 250µA | 105 nC @ 10 V | ±20V | 6538 pF @ 25 V | - | 91W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
2,000 In Stock | 1 : £2.45000 Cut Tape (CT) 2,000 : £0.77049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 375A (Tc) | 10V | 1.6mOhm @ 20A, 10V | 3.5V @ 250µA | 86 nC @ 10 V | ±20V | 4930 pF @ 25 V | - | 325W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
2,000 In Stock | 1 : £2.45000 Cut Tape (CT) 2,000 : £0.77049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 375A (Tc) | 10V | 1.6mOhm @ 20A, 10V | 3.5V @ 250µA | 86 nC @ 10 V | ±20V | 4930 pF @ 25 V | - | 325W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
1,970 In Stock | 1 : £2.66000 Cut Tape (CT) 2,000 : £0.84619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 155A (Tc) | 10V | 3.6mOhm @ 20A, 10V | 3.5V @ 250µA | 186 nC @ 10 V | ±20V | 10099 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
1,975 In Stock | 1 : £2.88000 Cut Tape (CT) 2,000 : £0.93263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 575A (Tc) | 10V | 0.9mOhm @ 20A, 10V | 3.5V @ 250µA | 145 nC @ 10 V | ±20V | 9020 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 |