
SQJQ144AE-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJQ144AE-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJQ144AE-T1_GE3CT-ND - Cut Tape (CT) 742-SQJQ144AE-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJQ144AE-T1_GE3 |
Description | MOSFET N-CH 40V 575A PPAK 8 X 8 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 575A (Tc) 600W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJQ144AE-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 145 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 9020 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 600W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® 8 x 8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.9mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.75000 | £2.75 |
| 10 | £1.79600 | £17.96 |
| 100 | £1.25170 | £125.17 |
| 500 | £1.01922 | £509.61 |
| 1,000 | £1.01332 | £1,013.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.88178 | £1,763.56 |
| 4,000 | £0.82902 | £3,316.08 |
| 6,000 | £0.82788 | £4,967.28 |
| Unit Price without VAT: | £2.75000 |
|---|---|
| Unit Price with VAT: | £3.30000 |





