
SQJA04EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJA04EP-T1_GE3TR-ND - Tape & Reel (TR) SQJA04EP-T1_GE3CT-ND - Cut Tape (CT) SQJA04EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA04EP-T1_GE3 |
Description | MOSFET N-CH 60V 75A PPAK SO-8 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJA04EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £0.93400 | £9.34 |
| 100 | £0.62810 | £62.81 |
| 500 | £0.49716 | £248.58 |
| 1,000 | £0.45500 | £455.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.40150 | £1,204.50 |
| 6,000 | £0.37458 | £2,247.48 |
| 9,000 | £0.36087 | £3,247.83 |
| 15,000 | £0.34966 | £5,244.90 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

