PowerPAK® SO-8 Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,529 In Stock | 1 : £0.61000 Cut Tape (CT) 3,000 : £0.25600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Tc) | 4.5V, 10V | 5.2mOhm @ 15A, 10V | 2.5V @ 250µA | 135 nC @ 10 V | ±25V | 5125 pF @ 15 V | - | 5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
15,063 In Stock | 1 : £0.82000 Cut Tape (CT) 3,000 : £0.25945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 60A (Tc) | 4.5V, 10V | 1.4mOhm @ 15A, 10V | 2.1V @ 250µA | 26 nC @ 4.5 V | +20V, -16V | 2650 pF @ 10 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
16,754 In Stock | 1 : £0.92000 Cut Tape (CT) 3,000 : £0.31056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 30A (Tc) | 4.5V, 10V | 10.5mOhm @ 15A, 10V | 2.5V @ 250µA | 31 nC @ 10 V | ±20V | 1160 pF @ 20 V | - | 4.8W (Ta), 41.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
18,066 In Stock | 1 : £0.95000 Cut Tape (CT) 3,000 : £0.30590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 36A (Tc) | 4.5V, 10V | 25mOhm @ 10A, 10V | 2.5V @ 250µA | 100 nC @ 10 V | ±20V | 3400 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
3,338 In Stock | 1 : £1.01000 Cut Tape (CT) 3,000 : £0.45403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 25.5A (Ta), 92.4A (Tc) | 7.5V, 10V | 3.85mOhm @ 10A, 10V | 3.6V @ 250µA | 44 nC @ 10 V | ±20V | 1920 pF @ 30 V | - | 5W (Ta), 65.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
15,992 In Stock | 1 : £1.03000 Cut Tape (CT) 3,000 : £0.34733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | - | 6mOhm @ 20A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | - | 1750 pF @ 30 V | - | - | - | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
4,636 In Stock | 1 : £1.06000 Cut Tape (CT) 3,000 : £0.39311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 4.5V, 10V | 4.5mOhm @ 10A, 10V | 2.5V @ 250µA | 85 nC @ 10 V | ±20V | 5100 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
4,562 In Stock | 1 : £1.07000 Cut Tape (CT) 3,000 : £0.30112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23.8A (Ta), 80.3A (Tc) | 4.5V, 10V | 4.4mOhm @ 15A, 10V | 2.5V @ 250µA | 48 nC @ 10 V | ±20V | 1980 pF @ 30 V | - | 5W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
16,150 In Stock | 1 : £1.09000 Cut Tape (CT) 3,000 : £0.37476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20.7A (Ta), 73A (Tc) | 7.5V, 10V | 5.8mOhm @ 10A, 10V | 3.4V @ 250µA | 32 nC @ 10 V | ±20V | 1490 pF @ 30 V | - | 5W (Ta), 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
351 In Stock | 1 : £1.15000 Cut Tape (CT) 3,000 : £0.39356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.5A (Tc) | 6V, 10V | 195mOhm @ 2.5A, 10V | 3.5V @ 250µA | 8 nC @ 10 V | ±20V | 210 pF @ 50 V | - | 3.7W (Ta), 23W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
7,564 In Stock | 1 : £1.16000 Cut Tape (CT) 3,000 : £0.38331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 52A (Tc) | 4.5V, 10V | 18mOhm @ 3.5A, 10V | 2.5V @ 250µA | 108 nC @ 10 V | ±20V | 4586 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
5,997 In Stock | 1 : £1.16000 Cut Tape (CT) 3,000 : £0.37921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 46A (Tc) | 4.5V, 10V | 10mOhm @ 15A, 10V | 2.3V @ 250µA | 144 nC @ 10 V | ±20V | 4150 pF @ 20 V | - | 5W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
12,257 In Stock | 1 : £1.18000 Cut Tape (CT) 3,000 : £0.43661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10.9A (Ta), 38.7A (Tc) | 7.5V, 10V | 17.4mOhm @ 10A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±20V | 1470 pF @ 50 V | - | 5W (Ta), 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
10,790 In Stock | 1 : £1.19000 Cut Tape (CT) 3,000 : £0.39255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.2A (Ta) | 4.5V, 10V | 64mOhm @ 5A, 10V | 3V @ 250µA | 40 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
18,702 In Stock | 1 : £1.20000 Cut Tape (CT) 3,000 : £0.37877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 60A (Tc) | 4.5V, 10V | 0.96mOhm @ 15A, 10V | 2.4V @ 250µA | 48 nC @ 4.5 V | +20V, -16V | 5150 pF @ 10 V | - | 54.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,000 In Stock | 1 : £1.22000 Cut Tape (CT) 3,000 : £0.41111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 41.6A (Ta), 131A (Tc) | 4.5V, 10V | 1.63mOhm @ 15A, 10V | 2.4V @ 250µA | 100 nC @ 10 V | +20V, -16V | 5500 pF @ 20 V | - | 4.8W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
768 In Stock | 1 : £1.25000 Cut Tape (CT) 3,000 : £0.42825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 15.8A (Ta), 39.3A (Tc) | 4.5V, 10V | 7.2mOhm @ 10A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1235 pF @ 30 V | - | 3.6W (Ta), 22.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
67,460 In Stock | 1 : £1.26000 Cut Tape (CT) 3,000 : £0.42878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 52A (Tc) | 4.5V, 10V | 18mOhm @ 3.5A, 10V | 2.5V @ 250µA | 108 nC @ 10 V | ±20V | 4586 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
47,076 In Stock | 1 : £1.26000 Cut Tape (CT) 3,000 : £0.46834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 12.6A (Ta), 51.6A (Tc) | 7.5V, 10V | 17.7mOhm @ 20A, 10V | 4.5V @ 250µA | 41 nC @ 10 V | ±20V | 1516 pF @ 75 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
37,937 In Stock | 1 : £1.29000 Cut Tape (CT) 3,000 : £0.37038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 32A (Tc) | 4.5V, 10V | 33mOhm @ 10A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 4500 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
5,564 In Stock | 1 : £1.29000 Cut Tape (CT) 3,000 : £0.45055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 60A (Tc) | 2.5V, 10V | 1.6mOhm @ 25A, 10V | 1.4V @ 250µA | 625 nC @ 10 V | ±12V | 22000 pF @ 10 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
9,031 In Stock | 1 : £1.30000 Cut Tape (CT) 3,000 : £0.43728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 4.5V, 10V | 7mOhm @ 10A, 10V | 2.5V @ 250µA | 260 nC @ 10 V | ±20V | 11000 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
17,027 In Stock | 1 : £1.31000 Cut Tape (CT) 3,000 : £0.71299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Tc) | 4.5V, 10V | 2.6mOhm @ 25A, 10V | 2.3V @ 250µA | 413 nC @ 10 V | ±20V | 15660 pF @ 15 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
5,401 In Stock | 1 : £1.32000 Cut Tape (CT) 3,000 : £1.01168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta) | 4.5V, 10V | 3mOhm @ 25A, 10V | 3V @ 250µA | 50 nC @ 4.5 V | ±20V | 5600 pF @ 15 V | - | 5.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
10,708 In Stock | 1 : £1.34000 Cut Tape (CT) 3,000 : £0.47566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 45.3A (Ta), 169A(Tc) | 4.5V, 10V | 1.35mOhm @ 20A, 10V | 2.4V @ 250µA | 162 nC @ 10 V | +20V, -16V | 7800 pF @ 20 V | - | 5W (Ta), 69.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |