75A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,648 In Stock | 1 : £1.54000 Cut Tape (CT) 2,500 : £0.44000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 10V | 5.7mOhm @ 38A, 10V | 4V @ 250µA | 45 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 1.2W (Ta), 75W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | TO-252 (MP-3ZP) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
345 In Stock | 1 : £3.16000 Cut Tape (CT) 800 : £2.25143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 75A (Tc) | 10V | 3.5mOhm @ 75A, 10V | 4V @ 250µA | 116 nC @ 10 V | ±20V | 7295 pF @ 25 V | - | 2.4W (Ta), 227W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
601 In Stock | 1 : £3.35000 Cut Tape (CT) 1,000 : £2.06320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 75A (Tc) | 10V | 34mOhm @ 37A, 10V | 4V @ 250µA | 84 nC @ 10 V | ±20V | 3260 pF @ 25 V | - | 190W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
535 In Stock | 1 : £7.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 75A (Tc) | 10V | 8mOhm @ 75A, 10V | 4V @ 250µA | 475 nC @ 20 V | ±20V | 7585 pF @ 25 V | - | 515W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
135 In Stock | 1 : £13.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 19mOhm @ 58.3A, 10V | 4V @ 2.92mA | 215 nC @ 10 V | ±20V | 9900 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
1,260 In Stock | 1 : £10.33000 Cut Tape (CT) 2,000 : £5.29999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 75A (Tc) | 10V | 28mOhm @ 28.8A, 10V | 4V @ 1.44mA | 123 nC @ 10 V | ±20V | 4820 pF @ 400 V | - | 391W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
6,145 In Stock | 1 : £1.05000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 4.7mOhm @ 104A, 10V | 4V @ 250µA | 230 nC @ 10 V | ±20V | 5110 pF @ 25 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
1,466 In Stock | 1 : £1.27000 Cut Tape (CT) 800 : £0.59901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 4.5V, 10V | 3.1mOhm @ 75A, 10V | 2.7V @ 250µA | 110 nC @ 5 V | ±16V | 5080 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,129 In Stock | 1 : £1.37000 Cut Tape (CT) 2,500 : £0.57332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 75A (Tc) | 10V | 11mOhm @ 75A, 10V | 3V @ 83µA (Typ) | 65 nC @ 10 V | ±20V | 4310 pF @ 60 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
641 In Stock | 1 : £1.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 6.5mOhm @ 66A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 3450 pF @ 25 V | - | 170W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
4,538 In Stock | 1 : £1.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 10V | 2.3mOhm @ 75A, 10V | 4V @ 250µA | 240 nC @ 10 V | ±20V | 6450 pF @ 25 V | - | 300W (Tc) | -55°C ~ 155°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
13,086 In Stock | 1 : £1.85000 Cut Tape (CT) 2,500 : £0.74239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 5V, 10V | 9.7mOhm @ 37.5A, 10V | 2.5V @ 250µA | 140 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 1W (Ta), 138W (Tc) | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HSON | 8-SMD, Flat Lead Exposed Pad | ||
11,796 In Stock | 1 : £2.05000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 75A (Tc) | 10V | 9mOhm @ 75A, 10V | 4.5V @ 250µA | 116 nC @ 10 V | ±20V | 8225 pF @ 25 V | - | 208W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
150 In Stock | 1 : £2.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 75A (Tc) | 10V | 34mOhm @ 37A, 10V | 4V @ 250µA | 84 nC @ 10 V | ±20V | 3260 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
2,464 In Stock 450 Factory | 1 : £3.65000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 7mOhm @ 75A, 10V | 4V @ 250µA | 275 nC @ 20 V | ±20V | 4000 pF @ 25 V | - | 325W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
2,895 In Stock 800 Factory | 1 : £5.50000 Cut Tape (CT) 800 : £2.38638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 7mOhm @ 75A, 10V | 4V @ 250µA | 275 nC @ 20 V | ±20V | 4000 pF @ 25 V | - | 325W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
218 In Stock 1,800 Factory | 1 : £12.03000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 75A (Tc) | 10V | 17.9mOhm @ 37.5A, 10V | 4.3V @ 16mA | 265 nC @ 10 V | ±30V | 14200 pF @ 400 V | - | 625W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
219 In Stock 69,750 Factory | 1 : £17.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 23mOhm @ 37.5A, 10V | 4.5V @ 7.5mA | 222 nC @ 10 V | ±30V | 7160 pF @ 400 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
38,072 In Stock 23,200 Factory | 1 : £2.61000 Cut Tape (CT) 800 : £1.18000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 75A (Tc) | 10V | 10mOhm @ 75A, 10V | 4V @ 250µA | 235 nC @ 20 V | ±20V | 3750 pF @ 25 V | - | 270W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,361 In Stock | 1 : £0.79000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 75A (Tc) | 10V | 8.5mOhm @ 51A, 10V | 4V @ 100µA | 86 nC @ 10 V | ±20V | 2810 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
3,175 In Stock | 1 : £3.44000 Cut Tape (CT) 800 : £1.54920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 3.3mOhm @ 75A, 10V | 4V @ 250µA | 290 nC @ 10 V | ±20V | 7960 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,628 In Stock | 1 : £1.14000 Cut Tape (CT) 800 : £0.57641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 6.5mOhm @ 66A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 3450 pF @ 25 V | - | 170W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,129 In Stock | 1 : £13.07000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 19mOhm @ 58.3A, 10V | 4V @ 2.92mA | 215 nC @ 10 V | ±20V | 9900 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4 | TO-247-4 | |||
694 In Stock | 1 : £2.09000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 75A (Tc) | 10V | 14mOhm @ 75A, 10V | 4V @ 250µA | 238 nC @ 20 V | ±20V | 3790 pF @ 25 V | - | 310W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
625 In Stock | 1 : £1.80000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 75A (Tc) | 10V | 10mOhm @ 75A, 10V | 4V @ 250µA | 235 nC @ 20 V | ±20V | 3750 pF @ 25 V | - | 270W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 |