
SIHH105N60EF-T1GE3 | |
|---|---|
DigiKey Part Number | 742-SIHH105N60EF-T1GE3TR-ND - Tape & Reel (TR) 742-SIHH105N60EF-T1GE3CT-ND - Cut Tape (CT) 742-SIHH105N60EF-T1GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHH105N60EF-T1GE3 |
Description | EF SERIES POWER MOSFET WITH FAST |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 26A (Tc) 174W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2099 pF @ 100 V |
FET Type | Power Dissipation (Max) 174W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® 8 x 8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 105mOhm @ 13A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.85000 | £5.85 |
| 10 | £3.96400 | £39.64 |
| 100 | £2.89380 | £289.38 |
| 500 | £2.79618 | £1,398.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.62094 | £4,862.82 |
| Unit Price without VAT: | £5.85000 |
|---|---|
| Unit Price with VAT: | £7.02000 |

