26A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,266 In Stock | 1 : £0.63000 Cut Tape (CT) 3,000 : £0.13791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 26A (Tc) | 1.8V, 4.5V | 8.5mOhm @ 5A, 4.5V | 1V @ 250µA | 47 nC @ 8 V | ±8V | 2475 pF @ 6 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
12,744 In Stock | 1 : £0.78000 Cut Tape (CT) 3,000 : £0.19010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Tc) | 4.5V, 10V | 11.4mOhm @ 13A, 10V | 2.5V @ 200µA | 17 nC @ 10 V | ±20V | 1625 pF @ 30 V | - | 610mW (Ta), 61W (Tc) | 175°C | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
40,294 In Stock | 1 : £1.13000 Cut Tape (CT) 2,500 : £0.30274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Tc) | 4.5V, 10V | 40mOhm @ 20A, 10V | 2.4V @ 250µA | 54 nC @ 10 V | ±20V | 3600 pF @ 30 V | - | 2.5W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
14,311 In Stock | 1 : £1.45000 Cut Tape (CT) 2,500 : £0.40622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 26A (Tc) | 10V | 40mOhm @ 26A, 10V | 4V @ 250µA | 18.6 nC @ 10 V | ±20V | 1285 pF @ 75 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
721 In Stock | 1 : £1.58000 Cut Tape (CT) 2,500 : £0.45145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 26A (Tc) | 4.5V, 10V | 42mOhm @ 26A, 10V | 2.8V @ 250µA | 39 nC @ 10 V | ±20V | 1760 pF @ 75 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
17,505 In Stock | 1 : £2.77000 Cut Tape (CT) 5,000 : £0.93444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 26A (Tc) | 10V | 52mOhm @ 13A, 10V | 4V @ 1mA | 22 nC @ 10 V | ±20V | 2200 pF @ 100 V | - | 78W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
5,964 In Stock | 1 : £3.10000 Cut Tape (CT) 3,000 : £1.03937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 26A (Tc) | 8V, 10V | 45mOhm @ 5A, 10V | 4.5V @ 250µA | 43 nC @ 10 V | ±20V | 1735 pF @ 50 V | - | 5.2W (Ta), 64W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
2,184 In Stock | 1 : £3.27000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 25mOhm @ 17A, 10V | 5V @ 250µA | 110 nC @ 10 V | ±30V | 4600 pF @ 25 V | - | 46W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack | |||
3,043 In Stock | 1 : £6.36000 Cut Tape (CT) 800 : £2.72661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 170mOhm @ 13A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2740 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,625 In Stock | 1 : £6.36000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 170mOhm @ 13A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2740 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
175 In Stock | 1 : £13.91000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 2000 V | 26A (Tc) | 15V, 18V | 131mOhm @ 10A, 18V | 5.5V @ 6mA | 55 nC @ 18 V | +20V, -7V | - | - | 217W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-U04 | TO-247-4 | |||
25,065 In Stock | 1 : £1.19000 Cut Tape (CT) 3,000 : £0.31362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 26A (Tc) | 4.5V, 10V | 30mOhm @ 10A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1100 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
11,620 In Stock | 1 : £1.19000 Cut Tape (CT) 5,000 : £0.29837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Tc) | 6.5V, 10V | 7.5mOhm @ 13A, 10V | 4V @ 200µA | 22 nC @ 10 V | ±20V | 1800 pF @ 30 V | - | 700mW (Ta), 42W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
2,099 In Stock | 1 : £1.20000 Cut Tape (CT) 1,500 : £0.34508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 26A (Tc) | 4.5V, 10V | 14mOhm @ 5A, 10V | 2.2V @ 20µA | 8 nC @ 10 V | ±20V | 400 pF @ 25 V | - | 20W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
400 In Stock | 1 : £1.40000 Cut Tape (CT) 1,500 : £0.41258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 26A (Tc) | 4.5V, 10V | 14mOhm @ 5A, 10V | 2.2V @ 20µA | 3.8 nC @ 4.5 V | ±20V | 400 pF @ 25 V | - | 20W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
643 In Stock | 1 : £1.90000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 26A (Tc) | 10V | 60mOhm @ 12A, 10V | 4V @ 250µA | 41 nC @ 10 V | ±20V | 870 pF @ 25 V | - | 85W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
1,257 In Stock | 1 : £2.72000 Cut Tape (CT) 800 : £0.95734 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Tc) | 5V, 10V | 35mOhm @ 13A, 10V | 2V @ 250µA | 24 nC @ 5 V | ±16V | 840 pF @ 30 V | - | 68W (Tc) | -65°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock 500 Marketplace Check Lead Time | 187 : £1.27497 Bulk 1 : £3.14000 Tube | Bulk Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 26A (Tc) | 10V | 120mOhm @ 8.2A, 10V | 4V @ 410µA | 36 nC @ 10 V | ±20V | 1544 pF @ 400 V | - | 28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220 Full Pack | TO-220-3 Full Pack | |||
2,834 In Stock | 1 : £3.16000 Cut Tape (CT) 3,000 : £1.06986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 26A (Tc) | 8V, 10V | 45mOhm @ 5A, 10V | 4.5V @ 250µA | 43 nC @ 10 V | ±20V | 1735 pF @ 50 V | - | 5.2W (Ta), 64W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
230 In Stock | 1 : £5.25000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 170mOhm @ 13A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2740 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
1,265 In Stock 900 Factory | 1 : £5.57000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 170mOhm @ 13A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2740 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
365 In Stock | 1 : £5.87000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 170mOhm @ 13A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2740 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
941 In Stock | 1 : £6.22000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 26A (Tc) | 10V | 230mOhm @ 13A, 10V | 5.5V @ 4mA | 60 nC @ 10 V | ±30V | 3600 pF @ 25 V | - | 400W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
2,392 In Stock | 1 : £6.76000 Cut Tape (CT) 1,000 : £2.95811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 26A (Tc) | - | 125mOhm @ 8.5A, 18V | 5.7V @ 3.7mA | 23 nC @ 18 V | +18V, -15V | 763 pF @ 800 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
583 In Stock | 1 : £6.98000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 26A (Tc) | 15V, 18V | 117mOhm @ 8.5A, 18V | 5.7V @ 3.7mA | 21 nC @ 18 V | +23V, -7V | 707 pF @ 800 V | - | 115W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 |