P-Channel 150 V 1.4A (Tc) 2W (Ta), 3.2W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3437DV-T1-GE3

DigiKey Part Number
SI3437DV-T1-GE3TR-ND - Tape & Reel (TR)
SI3437DV-T1-GE3CT-ND - Cut Tape (CT)
SI3437DV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3437DV-T1-GE3
Description
MOSFET P-CH 150V 1.4A 6TSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
P-Channel 150 V 1.4A (Tc) 2W (Ta), 3.2W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
750mOhm @ 1.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 3.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,501
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.04000£1.04
10£0.65600£6.56
100£0.43350£43.35
500£0.33798£168.99
1,000£0.30722£307.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.26816£804.48
6,000£0.24850£1,491.00
9,000£0.23848£2,146.32
15,000£0.22723£3,408.45
21,000£0.22057£4,631.97
30,000£0.21767£6,530.10
Manufacturers Standard Package
Unit Price without VAT:£1.04000
Unit Price with VAT:£1.24800