1.4A (Tc) Single FETs, MOSFETs

Results: 51
Stocking Options
Environmental Options
Media
Marketplace Product
51Results
Applied FiltersRemove All

Showing
of 51
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SI1302DL-T1-GE3
SI1308EDL-T1-GE3
MOSFET N-CH 30V 1.4A SOT323
Vishay Siliconix
27,320
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.10473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.4A (Tc)
2.5V, 10V
132mOhm @ 1.4A, 10V
1.5V @ 250µA
4.1 nC @ 10 V
±12V
105 pF @ 15 V
-
400mW (Ta), 500mW (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-3
SC-70, SOT-323
SI1302DL-T1-GE3
SI1317DL-T1-GE3
MOSFET P-CH 20V 1.4A SOT323
Vishay Siliconix
21,346
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.10473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.4A (Tc)
1.8V, 4.5V
150mOhm @ 1.4A, 4.5V
800mV @ 250µA
6.5 nC @ 4.5 V
±8V
272 pF @ 10 V
-
500mW (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-3
SC-70, SOT-323
SIHP23N60E-GE3
IRFBG20PBF
MOSFET N-CH 1000V 1.4A TO220AB
Vishay Siliconix
1,076
In Stock
1 : £2.87000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
1.4A (Tc)
10V
11Ohm @ 840mA, 10V
4V @ 250µA
38 nC @ 10 V
±20V
500 pF @ 25 V
-
54W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
SI1302DL-T1-GE3
SI1308EDL-T1-BE3
MOSFET N-CH 30V 1.5A/1.4A SC70-3
Vishay Siliconix
15,346
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.10473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.4A (Tc)
-
132mOhm @ 1.4A, 10V
1.5V @ 250µA
4.1 nC @ 10 V
±12V
105 pF @ 15 V
-
400mW (Ta), 500mW (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-3
SC-70, SOT-323
15,993
In Stock
1 : £0.67000
Cut Tape (CT)
3,000 : £0.14632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
1.4A (Tc)
6V, 10V
480mOhm @ 1.1A, 10V
3.5V @ 250µA
8 nC @ 10 V
±20V
332 pF @ 10 V
-
2.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
DG447DV-T1-E3
SI3437DV-T1-GE3
MOSFET P-CH 150V 1.4A 6TSOP
Vishay Siliconix
12,317
In Stock
1 : £1.05000
Cut Tape (CT)
3,000 : £0.26989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
1.4A (Tc)
6V, 10V
750mOhm @ 1.4A, 10V
4V @ 250µA
19 nC @ 10 V
±20V
510 pF @ 50 V
-
2W (Ta), 3.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
DG447DV-T1-E3
SI3437DV-T1-E3
MOSFET P-CH 150V 1.4A 6TSOP
Vishay Siliconix
10,229
In Stock
1 : £1.05000
Cut Tape (CT)
3,000 : £0.26989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
1.4A (Tc)
6V, 10V
750mOhm @ 1.4A, 10V
4V @ 250µA
19 nC @ 10 V
±20V
510 pF @ 50 V
-
2W (Ta), 3.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
SIHP050N60E-GE3
IRFBG20PBF-BE3
MOSFET N-CH 1000V 1.4A TO220AB
Vishay Siliconix
1,483
In Stock
1 : £2.87000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
1.4A (Tc)
10V
11Ohm @ 840mA, 10V
4V @ 250µA
38 nC @ 10 V
±20V
500 pF @ 25 V
-
54W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
IRFR9220TRLPBF
IRFR1N60ATRPBF
MOSFET N-CH 600V 1.4A DPAK
Vishay Siliconix
5,968
In Stock
1 : £1.81000
Cut Tape (CT)
2,000 : £0.53678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
1.4A (Tc)
10V
7Ohm @ 840mA, 10V
4V @ 250µA
14 nC @ 10 V
±30V
229 pF @ 25 V
-
36W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
IRFR9220TRLPBF
IRFR1N60APBF
MOSFET N-CH 600V 1.4A DPAK
Vishay Siliconix
3,041
In Stock
1 : £1.81000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
1.4A (Tc)
10V
7Ohm @ 840mA, 10V
4V @ 250µA
14 nC @ 10 V
±30V
229 pF @ 25 V
-
36W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263AB
IXTA1R4N100P
MOSFET N-CH 1000V 1.4A TO263
Littelfuse Inc.
112
In Stock
1 : £2.86000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
1.4A (Tc)
10V
11Ohm @ 500mA, 10V
4.5V @ 50µA
17.8 nC @ 10 V
±20V
450 pF @ 25 V
-
63W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-252AA
IXTY1R4N120P
MOSFET N-CH 1200V 1.4A TO252
Littelfuse Inc.
314
In Stock
1 : £3.41000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1200 V
1.4A (Tc)
10V
-
4.5V @ 100µA
-
±20V
-
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263AB
IXTA1R4N120P
MOSFET N-CH 1200V 1.4A TO263
Littelfuse Inc.
296
In Stock
1 : £4.52000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1200 V
1.4A (Tc)
10V
13Ohm @ 500mA, 10V
4.5V @ 100µA
24.8 nC @ 10 V
±20V
666 pF @ 25 V
-
86W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SIHD5N80AE-GE3
IRFR1N60ATRPBF-BE3
MOSFET N-CH 600V 1.4A DPAK
Vishay Siliconix
1,869
In Stock
1 : £1.81000
Cut Tape (CT)
2,000 : £0.53678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
1.4A (Tc)
-
7Ohm @ 840mA, 10V
4V @ 250µA
14 nC @ 10 V
±30V
229 pF @ 25 V
-
36W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
IXTP1R4N120P
MOSFET N-CH 1200V 1.4A TO220AB
Littelfuse Inc.
149
In Stock
1 : £4.33000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1200 V
1.4A (Tc)
10V
13Ohm @ 500mA, 10V
4.5V @ 100µA
24.8 nC @ 10 V
±20V
666 pF @ 25 V
-
86W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO 247 HV PLUS EP
IXTX1R4N450HV
MOSFET N-CH 4500V 1.4A TO247PLUS
Littelfuse Inc.
297
In Stock
1 : £50.66000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
4500 V
1.4A (Tc)
10V
40Ohm @ 50mA, 10V
6V @ 250µA
88 nC @ 10 V
±20V
3300 pF @ 25 V
-
960W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247PLUS-HV
TO-247-3 Variant
ISOPLUS i4-PAK
IXTF1R4N450
MOSFET N-CH 4500V 1.4A I4PAC
IXYS
41
In Stock
300 : £52.12993
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
4500 V
1.4A (Tc)
10V
40Ohm @ 50mA, 10V
6V @ 250µA
88 nC @ 10 V
±20V
3300 pF @ 25 V
-
190W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
ISOPLUS i4-PAC™
i4-Pac™-5 (3 Leads)
SSF3714
SSF02N15
MOSFET, N-CH, SINGLE, 1.4A, 150V
Good-Ark Semiconductor
5,540
In Stock
1 : £0.50000
Cut Tape (CT)
-
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
150 V
1.4A (Tc)
6V, 10V
480mOhm @ 1A, 10V
4V @ 250µA
16 nC @ 10 V
±20V
700 pF @ 25 V
-
1.56W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6L
SOT-23-6
INFINFIPAN60R360PFD7SXKSA1
FQPF2N90
MOSFET N-CH 900V 1.4A TO220F
Fairchild Semiconductor
52,651
Marketplace
231 : £1.03740
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
900 V
1.4A (Tc)
10V
7.2Ohm @ 700mA, 10V
5V @ 250µA
15 nC @ 10 V
±30V
500 pF @ 25 V
-
35W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
I-Pak
STD2NK60Z-1
MOSFET N-CH 600V 1.4A IPAK
STMicroelectronics
3,521
In Stock
1 : £1.29000
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
1.4A (Tc)
10V
8Ohm @ 700mA, 10V
4.5V @ 50µA
10 nC @ 10 V
±30V
170 pF @ 25 V
-
45W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
IPAK
TO-251-3 Short Leads, IPAK, TO-251AA
TO-220AB Full Pack
IRFIBE20GPBF
MOSFET N-CH 800V 1.4A TO220-3
Vishay Siliconix
34
In Stock
1 : £2.90000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
1.4A (Tc)
10V
6.5Ohm @ 840mA, 10V
4V @ 250µA
38 nC @ 10 V
±20V
530 pF @ 25 V
-
30W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3 Full Pack, Isolated Tab
TO-220-3
STP1N105K3
MOSFET N-CH 1050V 1.4A TO220
STMicroelectronics
465
In Stock
1 : £1.89000
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
1050 V
1.4A (Tc)
10V
11Ohm @ 600mA, 10V
4.5V @ 50µA
13 nC @ 10 V
±30V
180 pF @ 100 V
-
60W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
IRFU110PBF
IRFU1N60APBF
MOSFET N-CH 600V 1.4A TO251AA
Vishay Siliconix
0
In Stock
Check Lead Time
1 : £1.68000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
1.4A (Tc)
10V
7Ohm @ 840mA, 10V
4V @ 250µA
14 nC @ 10 V
±30V
229 pF @ 25 V
-
36W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-251AA
TO-251-3 Short Leads, IPAK, TO-251AA
SIHD5N80AE-GE3
SIHFR1N60A-GE3
MOSFET N-CH 600V 1.4A TO252AA
Vishay Siliconix
0
In Stock
Check Lead Time
1 : £1.21000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
1.4A (Tc)
10V
7Ohm @ 840mA, 10V
4V @ 250µA
14 nC @ 10 V
±30V
229 pF @ 25 V
-
36W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIHD5N80AE-GE3
IRFR1N60APBF-BE3
MOSFET N-CH 600V 1.4A DPAK
Vishay Siliconix
0
In Stock
Check Lead Time
1 : £1.81000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
1.4A (Tc)
-
7Ohm @ 840mA, 10V
4V @ 250µA
14 nC @ 10 V
±30V
229 pF @ 25 V
-
36W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 51

1.4A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.