SOT-23-6 Thin, TSOT-23-6 Single FETs, MOSFETs

Results: 547
Stocking Options
Environmental Options
Media
Exclude
547Results
Applied FiltersRemove All

Showing
of 547
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
DG447DV-T1-E3
MOSFET P-CH 20V 4A/5.3A 6TSOP
Vishay Siliconix
129,693
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4A (Ta), 5.3A (Tc)
2.5V, 4.5V
47mOhm @ 4.5A, 4.5V
1.5V @ 250µA
30 nC @ 8 V
±12V
970 pF @ 10 V
-
1.7W (Ta), 2.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
TSOT-26
MOSFET N-CH 45V 4.8A TSOT26
Diodes Incorporated
33,361
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.09191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
45 V
4.8A (Ta)
4.5V, 10V
46mOhm @ 4.3A, 10V
3V @ 250µA
22.4 nC @ 10 V
±20V
1287 pF @ 25 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TSOT-26
SOT-23-6 Thin, TSOT-23-6
SG6858TZ
MOSFET N-CH 20V 6.2A SUPERSOT6
onsemi
26,176
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.12015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6.2A (Ta)
2.5V, 4.5V
24mOhm @ 6.2A, 4.5V
1.5V @ 250µA
12 nC @ 4.5 V
±12V
895 pF @ 10 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
DG447DV-T1-E3
MOSFET P-CH 60V 3.5A/13A 6TSOP
Vishay Siliconix
122,480
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.12723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3.5A (Ta), 13A (Tc)
4.5V, 10V
89mOhm @ 1.5A, 4.5V
3V @ 250µA
30 nC @ 10 V
±20V
833 pF @ 20 V
-
2W (Ta), 4.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
SG6858TZ
MOSFET N-CH 30V 6.3A SUPERSOT6
onsemi
28,885
In Stock
1 : £0.55000
Cut Tape (CT)
3,000 : £0.12783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.3A (Ta)
4.5V, 10V
25mOhm @ 6.3A, 10V
3V @ 250µA
15 nC @ 10 V
±20V
570 pF @ 15 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
SG6858TZ
MOSFET P-CH 30V 4A SUPERSOT6
onsemi
1,261
In Stock
1 : £0.65000
Cut Tape (CT)
3,000 : £0.15781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
4.5V, 10V
50mOhm @ 4A, 10V
3V @ 250µA
8.1 nC @ 5 V
±25V
470 pF @ 15 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
AP6320x
MOSFET P-CH 60V 7.3A TSOT26
Diodes Incorporated
25,706
In Stock
1 : £0.66089
Cut Tape (CT)
3,000 : £0.15448
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
7.3A (Tc)
4.5V, 10V
105mOhm @ 4.5A, 10V
3V @ 250µA
17.2 nC @ 10 V
±20V
969 pF @ 30 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TSOT-23-6
SOT-23-6 Thin, TSOT-23-6
SG6858TZ
MOSFET P-CH 60V 3A SUPERSOT6
onsemi
31,320
In Stock
1 : £0.68000
Cut Tape (CT)
3,000 : £0.16621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3A (Ta)
4.5V, 10V
105mOhm @ 3A, 10V
3V @ 250µA
24 nC @ 10 V
±20V
759 pF @ 30 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
SG6858TZ
MOSFET N-CH 60V 4.3A SUPERSOT6
onsemi
9,890
In Stock
1 : £0.69000
Cut Tape (CT)
3,000 : £0.16678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
4.3A (Ta)
4.5V, 10V
47mOhm @ 4.3A, 10V
3V @ 250µA
19 nC @ 10 V
±20V
763 pF @ 25 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
SG6858TZ
MOSFET N-CH 60V 4.3A SUPERSOT6
onsemi
5,038
In Stock
1 : £0.70000
Cut Tape (CT)
3,000 : £0.17224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
4.3A (Ta)
6V, 10V
55mOhm @ 4.3A, 10V
4V @ 250µA
18 nC @ 10 V
±20V
650 pF @ 25 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
SG6858TZ
MOSFET P-CH 20V 4.5A SUPERSOT6
onsemi
14,683
In Stock
1 : £0.79000
Cut Tape (CT)
3,000 : £0.19420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.5A (Ta)
2.5V, 4.5V
48mOhm @ 4.5A, 4.5V
1.5V @ 250µA
14 nC @ 4.5 V
±8V
1160 pF @ 10 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
SG6858TZ
MOSFET P-CH 12V 6A SUPERSOT6
onsemi
9,809
In Stock
1 : £0.84000
Cut Tape (CT)
3,000 : £0.21060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
6A (Ta)
1.8V, 4.5V
26mOhm @ 6A, 4.5V
1.5V @ 250µA
25 nC @ 4.5 V
±8V
1699 pF @ 6 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
DG447DV-T1-E3
MOSFET P-CH 60V 5.3A 6TSOP
Vishay Siliconix
6,745
In Stock
1 : £0.86000
Cut Tape (CT)
3,000 : £0.21725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
5.3A (Tc)
10V
95mOhm @ 4.5A, 10V
2.5V @ 250µA
22 nC @ 10 V
±20V
1000 pF @ 30 V
-
5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
SG6858TZ
MOSFET P-CH 30V 4A SUPERSOT6
onsemi
8,188
In Stock
1 : £0.91000
Cut Tape (CT)
3,000 : £0.22900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
10V
50mOhm @ 4A, 10V
3V @ 250µA
12 nC @ 5 V
±20V
750 pF @ 15 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
DG447DV-T1-E3
MOSFET P-CH 150V 1.4A 6TSOP
Vishay Siliconix
13,807
In Stock
1 : £0.97000
Cut Tape (CT)
3,000 : £0.25099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
1.4A (Tc)
6V, 10V
750mOhm @ 1.4A, 10V
4V @ 250µA
19 nC @ 10 V
±20V
510 pF @ 50 V
-
2W (Ta), 3.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
6 TSOP
MOSFET P-CH 60V 1.8A 6TSOP
onsemi
60,029
In Stock
1 : £1.03000
Cut Tape (CT)
3,000 : £0.26716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.8A (Ta)
4.5V, 10V
111mOhm @ 2.9A, 10V
3V @ 250µA
18.1 nC @ 10 V
±20V
942 pF @ 30 V
-
600mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
TSOT-26
MOSFET N-CH 30V 6A TSOT26
Diodes Incorporated
18,562
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
4.5V, 10V
30mOhm @ 7A, 10V
2V @ 250µA
11.4 nC @ 10 V
±20V
498 pF @ 15 V
-
1.75W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TSOT-26
SOT-23-6 Thin, TSOT-23-6
TSOT-26
MOSFET P-CH 30V 3.1A TSOT23-6
Diodes Incorporated
12,179
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.07351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.1A (Ta)
2.5V, 10V
75mOhm @ 4.2A, 10V
1.5V @ 250µA
19.8 nC @ 10 V
±12V
839 pF @ 15 V
-
1.15W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TSOT-26
SOT-23-6 Thin, TSOT-23-6
AP6320x
MOSFET N-CH 30V 6.6A TSOT26
Diodes Incorporated
2,823
In Stock
27,000
Factory
1 : £0.38669
Cut Tape (CT)
3,000 : £0.08349
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.6A (Ta)
4.5V, 10V
23mOhm @ 6.5A, 10V
2V @ 250µA
12.5 nC @ 10 V
±20V
643 pF @ 15 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TSOT-23-6
SOT-23-6 Thin, TSOT-23-6
DG447DV-T1-E3
MOSFET N-CH 30V 6.3A 6TSOP
Vishay Siliconix
49,574
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.09209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.3A (Tc)
4.5V, 10V
40mOhm @ 5A, 10V
3V @ 250µA
9 nC @ 10 V
±20V
325 pF @ 15 V
-
1.7W (Ta), 2.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
DG447DV-T1-E3
MOSFET N-CH 150V 2.2A 6TSOP
Vishay Siliconix
20,758
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.09950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
2.2A (Tc)
7.5V, 10V
380mOhm @ 1.5A, 10V
4V @ 250µA
4 nC @ 10 V
±20V
80 pF @ 75 V
-
3.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
TSOT-26
MOSFET N-CH 12V 10.7A TSOT26
Diodes Incorporated
8,938
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.09621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
12 V
10.7A (Ta)
1.2V, 4.5V
10mOhm @ 9.7A, 4.5V
800mV @ 250µA
50.4 nC @ 8 V
±8V
2588 pF @ 10 V
-
1.73W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TSOT-26
SOT-23-6 Thin, TSOT-23-6
TSOT-26
MOSFET P-CH 20V 6A TSOT26
Diodes Incorporated
53,145
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.10361
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.8V, 4.5V
35mOhm @ 4A, 4.5V
1.5V @ 250µA
23.1 nC @ 4.5 V
±12V
2400 pF @ 10 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TSOT-26
SOT-23-6 Thin, TSOT-23-6
DG447DV-T1-E3
MOSFET P-CHANNEL 12V 8A 6TSOP
Vishay Siliconix
5,152
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.10609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
8A (Tc)
1.8V, 4.5V
17.8mOhm @ 8.7A, 4.5V
1V @ 250µA
57 nC @ 8 V
±8V
1975 pF @ 6 V
-
3.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6, TSOT-6
MOSFET N-CH 150V 900MA MICRO6
Infineon Technologies
4,490
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.10632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
900mA (Ta)
10V
1.2Ohm @ 540mA, 10V
5.5V @ 250µA
6.8 nC @ 10 V
±30V
88 pF @ 25 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro6™(TSOP-6)
SOT-23-6 Thin, TSOT-23-6
Showing
of 547

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.