
VS-E5TX3012THN3 | |
|---|---|
DigiKey Part Number | 112-VS-E5TX3012THN3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5TX3012THN3 |
Description | DIODE STANDARD 1200V 30A TO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 80 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1200 V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 30A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 3.3 V @ 30 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.46180 | £1,461.80 |
| Unit Price without VAT: | £1.46180 |
|---|---|
| Unit Price with VAT: | £1.75416 |

