TO-220-2 Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,750 In Stock | 1 : £0.49000 Tube | - | Tube | Active | Schottky | 45 V | 20A | 730 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2.7 mA @ 45 V | 1400pF @ 5V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C | ||
9,534 In Stock | 1 : £0.52000 Tube | Tube | Active | Schottky | 100 V | 10A | 800 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | - | - | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
2,053 In Stock | 1 : £0.67000 Tube | Tube | Active | Standard | 200 V | 15A | 1.05 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 200 V | - | - | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
1,571 In Stock | 1 : £0.69000 Tube | Tube | Active | Standard | 400 V | 15A | 1.25 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 10 µA @ 400 V | - | - | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
5,404 In Stock | 1 : £1.02000 Tube | - | Tube | Active | Schottky | 200 V | 15A | 920 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 550 µA @ 200 V | 300pF @ 5V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | ||
13,974 In Stock | 1 : £1.16000 Tube | - | Tube | Active | Standard | 800 V | 20A | 1.1 V @ 20 A | Standard Recovery >500ns, > 200mA (Io) | - | 100 µA @ 800 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 150°C | ||
22,879 In Stock | 1 : £1.19000 Tube | Tube | Active | Standard | 600 V | 8A | 1.5 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 10 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
9,190 In Stock | 1 : £1.21000 Tube | Tube | Active | Standard | 1200 V | 6A | 3.9 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 80 ns | 5 µA @ 1200 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C | |||
6,810 In Stock | 1 : £1.26000 Tube | Tube | Active | Standard | 600 V | 30A | 2.6 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 50 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -65°C ~ 175°C | |||
3,649 In Stock | 1 : £1.62000 Tube | Tube | Active | Standard | 1000 V | 8A | 1.8 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 25 µA @ 1000 V | - | - | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
5,201 In Stock | 1 : £1.64000 Tube | - | Tube | Active | Standard | 1200 V | 10A | 1.33 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 310 ns | 100 µA @ 1200 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 150°C | ||
7,903 In Stock | 1 : £1.81000 Tube | Tube | Active | Standard | 600 V | 8A | 1.5 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 20 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 150°C | |||
4,601 In Stock | 1 : £2.02000 Tube | Tube | Active | Avalanche | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 100 µA @ 600 V | - | Automotive | AEC-Q101 | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
5,856 In Stock | 1 : £2.35000 Tube | - | Tube | Active | Standard | 1200 V | 11A | 2.6 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 250 µA @ 1200 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 150°C | ||
8,000 In Stock | 1 : £2.36000 Tube | Tube | Active | Standard | 1200 V | 30A | 2.5 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 58 ns | 50 µA @ 1200 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | |||
7,159 In Stock | 1 : £2.59000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 19A | 1.8 V @ 6 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 294pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
6,499 In Stock 7,000 Factory | 1 : £2.89000 Tube | - | Tube | Last Time Buy | SiC (Silicon Carbide) Schottky | 1200 V | 2A | 1.6 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 22 µA @ 1200 V | 109pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | ||
8,073 In Stock | 1 : £3.54000 Tube | - | Tube | Active | Standard | 1200 V | 17A | 2.15 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 750 µA @ 1200 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 150°C | ||
2,760 In Stock | 1 : £3.64000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 62 µA @ 1200 V | 525pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2-1 | -55°C ~ 175°C | |||
4,390 In Stock | 1 : £3.78000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 30A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 480pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
2,441 In Stock | 1 : £3.81000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 27A | 1.35 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 420 V | 594pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C | ||
2,398 In Stock | 1 : £4.06000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 19A | 1.8 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 150 µA @ 1200 V | 390pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
1,263 In Stock | 1 : £4.69000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 12A | 2.1 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 600 V | 310pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2-1 | -55°C ~ 175°C | |||
1,000 In Stock | 1 : £4.79000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 5A | 1.6 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 1200 V | 270pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220ACFP | 175°C | ||
3,083 In Stock | 1 : £5.55000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 41A | 1.35 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 67 µA @ 420 V | 970pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C |