
VS-E5TX1512THN3 | |
|---|---|
DigiKey Part Number | 112-VS-E5TX1512THN3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5TX1512THN3 |
Description | DIODE STANDARD 1200V 15A TO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 3.3 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 77.5 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.70000 | £2.70 |
| 50 | £1.35240 | £67.62 |
| 100 | £1.22230 | £122.23 |
| 500 | £0.99394 | £496.97 |
| 1,000 | £0.92057 | £920.57 |
| 2,000 | £0.85891 | £1,717.82 |
| 5,000 | £0.79481 | £3,974.05 |
| Unit Price without VAT: | £2.70000 |
|---|---|
| Unit Price with VAT: | £3.24000 |

