Diode 650 V 16A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-3C16ET07T-M3

DigiKey Part Number
112-VS-3C16ET07T-M3-ND
Manufacturer
Manufacturer Product Number
VS-3C16ET07T-M3
Description
DIODE SIL CARB 650V 16A TO220AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 650 V 16A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 16 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
85 µA @ 650 V
Capacitance @ Vr, F
700pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£4.68000£4.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.68000
Unit Price with VAT:£5.61600