UG5JTHE3/45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,747
Unit Price: £1.85000
Datasheet

Similar


STMicroelectronics
In Stock: 892
Unit Price: £1.74000
Datasheet

Similar


STMicroelectronics
In Stock: 666
Unit Price: £1.88000
Datasheet

Similar


STMicroelectronics
In Stock: 10,710
Unit Price: £1.12000
Datasheet

Similar


STMicroelectronics
In Stock: 1,562
Unit Price: £1.22000
Datasheet
Diode 600 V 5A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG5JTHE3/45

DigiKey Part Number
UG5JTHE3/45-ND
Manufacturer
Manufacturer Product Number
UG5JTHE3/45
Description
DIODE STANDARD 600V 5A TO220AC
Customer Reference
Detailed Description
Diode 600 V 5A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
30 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes