TZMC20-M-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,746
Unit Price: £0.26000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.03140
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12,303
Unit Price: £0.28000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,617
Unit Price: £0.29000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.03747
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £2.62462
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £3.19520
Datasheet

Similar


Microchip Technology
In Stock: 459
Unit Price: £2.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.86005
Datasheet

Similar


Central Semiconductor Corp
In Stock: 63
Unit Price: £0.25000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6,581
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 19,243
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 11,449
Unit Price: £0.13000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.13000
Datasheet
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC20-M-08

DigiKey Part Number
TZMC20-M-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZMC20-M-08
Description
DIODE ZENER 20V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 MiniMELF
Impedance (Max) (Zzt)
55 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TZMB20-GS08Vishay General Semiconductor - Diodes Division2,746TZMB20-GS08GICT-ND£0.26000Parametric Equivalent
TZMB20-GS18Vishay General Semiconductor - Diodes Division0TZMB20-GS18-ND£0.03140Parametric Equivalent
TZMC20-GS08Vishay General Semiconductor - Diodes Division12,303112-TZMC20-GS08CT-ND£0.28000Parametric Equivalent
TZMC20-GS18Vishay General Semiconductor - Diodes Division2,617TZMC20-GS18GICT-ND£0.29000Parametric Equivalent
TZMC20-M-18Vishay General Semiconductor - Diodes Division0TZMC20-M-18-ND£0.03747Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500£0.03409£426.12
25,000£0.02816£704.00
125,000£0.02735£3,418.75
Manufacturers Standard Package
Unit Price without VAT:£0.03409
Unit Price with VAT:£0.04091