
TZMC20-GS18 | |
|---|---|
DigiKey Part Number | TZMC20-GS18GITR-ND - Tape & Reel (TR) TZMC20-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZMC20-GS18 |
Description | DIODE ZENER 20V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4112 | Microchip Technology | 459 | CDLL4112-ND | £2.39000 | Similar |
| CLL5250B TR PBFREE | Central Semiconductor Corp | 63 | 1514-CLL5250BTRPBFREECT-ND | £0.25000 | Similar |
| ZMM20 | Diotec Semiconductor | 486 | 4878-ZMM20CT-ND | £0.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17600 | £1.76 |
| 100 | £0.11020 | £11.02 |
| 500 | £0.08174 | £40.87 |
| 1,000 | £0.07254 | £72.54 |
| 2,000 | £0.06478 | £129.56 |
| 5,000 | £0.05636 | £281.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05115 | £511.50 |
| 20,000 | £0.04677 | £935.40 |
| 30,000 | £0.04453 | £1,335.90 |
| 50,000 | £0.04202 | £2,101.00 |
| 70,000 | £0.04054 | £2,837.80 |
| 100,000 | £0.03909 | £3,909.00 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

