Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SE20PB-M3/84A | |
|---|---|
DigiKey Part Number | SE20PB-M3/84AGITR-ND - Tape & Reel (TR) SE20PB-M3/84AGICT-ND - Cut Tape (CT) SE20PB-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20PB-M3/84A |
Description | DIODE STANDARD 100V 1.6A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.6A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.6A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 13pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.31300 | £3.13 |
| 100 | £0.20010 | £20.01 |
| 500 | £0.15142 | £75.71 |
| 1,000 | £0.13569 | £135.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11569 | £347.07 |
| 6,000 | £0.10562 | £633.72 |
| 9,000 | £0.10048 | £904.32 |
| 15,000 | £0.09471 | £1,420.65 |
| 21,000 | £0.09129 | £1,917.09 |
| 30,000 | £0.08796 | £2,638.80 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |


