SE20PAB-M3/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.50000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.09103
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.10470
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.09355
Datasheet
Diode 100 V 1.6A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1.6A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SE20PAB-M3/I

DigiKey Part Number
SE20PAB-M3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE20PAB-M3/I
Description
DIODE STANDARD 100V 1.6A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.6A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
EDA/CAD Models
SE20PAB-M3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.6A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.2 µs
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
13pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000£0.08587£1,202.18
28,000£0.07967£2,230.76
42,000£0.07651£3,213.42
70,000£0.07558£5,290.60
Manufacturers Standard Package
Unit Price without VAT:£0.08587
Unit Price with VAT:£0.10304