SBL10L25-E3/45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2,436
Unit Price: £1.24000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £0.73604
Datasheet
Diode 25 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBL10L25-E3/45

DigiKey Part Number
SBL10L25-E3/45-ND
Manufacturer
Manufacturer Product Number
SBL10L25-E3/45
Description
DIODE SCHOTTKY 25V 10A TO220AC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 25 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
SBL10L25-E3/45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
25 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
460 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 25 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1,000£0.77510£775.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.77510
Unit Price with VAT:£0.93012