Similar
Similar
Similar
Similar

IRKT142/16 | |
|---|---|
DigiKey Part Number | IRKT142/16-ND |
Manufacturer | |
Manufacturer Product Number | IRKT142/16 |
Description | SCR MODULE 1.6KV 310A INT-A-PAK |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 310 A Series Connection - SCR/Diode Chassis Mount INT-A-PAK (3 + 4) |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 4500A, 4712A |
Part Status Obsolete | Current - Hold (Ih) (Max) 200 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 1.6 kV | Package / Case INT-A-PAK (3 + 4) |
Current - On State (It (AV)) (Max) 140 A | Base Product Number |
Current - On State (It (RMS)) (Max) 310 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-VSKT142/16PBF | Vishay General Semiconductor - Diodes Division | 0 | VS-VSKT142/16PBF-ND | £58.85000 | Similar |
| MCC162-16IO1 | IXYS | 0 | MCC162-16IO1-ND | £62.26000 | Similar |
| MCC200-16IO1 | IXYS | 2 | MCC200-16IO1-ND | £81.16000 | Similar |
| TT140N16SOFHPSA1 | Infineon Technologies | 1 | TT140N16SOFHPSA1-ND | £51.46000 | Similar |




