SCR Module 1.6 kV 310 A Series Connection - All SCRs Chassis Mount INT-A-Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKT142/16PBF

DigiKey Part Number
VS-VSKT142/16PBF-ND
Manufacturer
Manufacturer Product Number
VS-VSKT142/16PBF
Description
SCR MODULE 1.6KV 310A INT-A-PAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV 310 A Series Connection - All SCRs Chassis Mount INT-A-Pak
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Gate Trigger (Igt) (Max)
150 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
4500A, 4712A
Part Status
Active
Current - Hold (Ih) (Max)
200 mA
Structure
Series Connection - All SCRs
Operating Temperature
-40°C ~ 125°C (TJ)
Number of SCRs, Diodes
2 SCRs
Mounting Type
Chassis Mount
Voltage - Off State
1.6 kV
Package / Case
INT-A-Pak
Current - On State (It (AV)) (Max)
140 A
Base Product Number
Current - On State (It (RMS)) (Max)
310 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
15£58.85000£882.75
Manufacturers Standard Package
Unit Price without VAT:£58.85000
Unit Price with VAT:£70.62000