
TT140N16SOFHPSA1 | |
|---|---|
DigiKey Part Number | TT140N16SOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TT140N16SOFHPSA1 |
Description | SCR MODULE 1.6KV 220A MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 220 A Series Connection - SCR/Diode Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 4700A @ 50Hz |
Part Status Obsolete | Current - Hold (Ih) (Max) 400 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 1.6 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 140 A | Base Product Number |
Current - On State (It (RMS)) (Max) 220 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TT160N16SOFHPSA1 | Infineon Technologies | 1 | TT160N16SOFHPSA1-ND | £46.87000 | MFR Recommended |
| MCC132-16IO1 | IXYS | 16 | MCC132-16IO1-ND | £63.31000 | Similar |
| MCC132-18IO1 | IXYS | 0 | MCC132-18IO1-ND | £61.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.46000 | £51.46 |
| Unit Price without VAT: | £51.46000 |
|---|---|
| Unit Price with VAT: | £61.75200 |

