Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX584C11-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C11-HG3-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584C11-HG3-08 |
Description | DIODE ZENER 11V 200MW SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.03216 | £257.28 |
| Unit Price without VAT: | £0.03216 |
|---|---|
| Unit Price with VAT: | £0.03859 |



