11 V Single Zener Diodes

Results: 1,568
Stocking Options
Environmental Options
Media
Exclude
1,568Results
Applied FiltersRemove All

Showing
of 1,568
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
59,788
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.02585
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
11 V
±5%
500 mW
22 Ohms
2 µA @ 8.4 V
1.1 V @ 200 mA
175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
SOT 23-3
DIODE ZENER 11V 250MW SOT23-3
onsemi
46,399
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.00997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
250 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOD 123
DIODE ZENER 11V 500MW SOD123
Diodes Incorporated
27,553
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01842
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
500 mW
22 Ohms
2 µA @ 8.4 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 11V 500MW SOD123
onsemi
14,767
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
500 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 11V 500MW SOD123
onsemi
2,851
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
500 mW
22 Ohms
2 µA @ 8.4 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DO-35
DIODE ZENER 11V 500MW DO35
onsemi
10,052
In Stock
1 : £0.08000
Bulk
-
Bulk
Active
11 V
±5%
500 mW
22 Ohms
2 µA @ 8.4 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
SOD 123
DIODE ZENER 11V 500MW SOD123
Diodes Incorporated
694,958
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
500 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-76, SOD-323
DIODE ZENER 11V 300MW SOD323
onsemi
20,117
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
300 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT 23-3
DIODE ZENER 11V 225MW SOT23-3
onsemi
15,230
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
225 mW
22 Ohms
2 µA @ 8.4 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
1N4728A
DIODE ZENER 11V 1W DO41
onsemi
5,089
In Stock
6,000
Factory
1 : £0.09000
Bulk
-
Bulk
Active
11 V
±5%
1 W
8 Ohms
5 µA @ 8.4 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO-35
DIODE ZENER 11V 500MW DO35
onsemi
3,731
In Stock
1 : £0.10000
Bulk
-
Bulk
Active
11 V
±5%
500 mW
20 Ohms
100 nA @ 8 V
1.5 V @ 100 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
SC-90, SOD-323F
DIODE ZENER 11V 200MW SOD323F
onsemi
21,518
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.01995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±2%
200 mW
18 Ohms
900 nA @ 8 V
1 V @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
MMSZ5237ET1G
DIODE ZENER 11V 500MW SOD123
onsemi
18,431
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
500 mW
-
50 nA @ 8.4 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
2,612
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.04059
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±2%
500 mW
22 Ohms
2 µA @ 8.4 V
-
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
PESD15VL1BA,115
DIODE ZENER 11V 400MW SOD323
Nexperia USA Inc.
10,096
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±2%
400 mW
10 Ohms
100 nA @ 8 V
1.1 V @ 100 mA
150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
1SS380TE-17
DIODE ZENER 11V 200MW UMD2
Rohm Semiconductor
5,425
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.03453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
-
200 mW
30 Ohms
100 nA @ 8 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
UMD2
4,773
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.18338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
350 mW
22 Ohms
2 µA @ 8.4 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
DO-214AA, SMB
DIODE ZENER 11V 3W SMB
onsemi
67,839
In Stock
1 : £0.27000
Cut Tape (CT)
2,500 : £0.07648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
3 W
5.5 Ohms
1 µA @ 8.4 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
1N5366BG
DIODE ZENER 11V 5W AXIAL
onsemi
3,403
In Stock
1 : £0.27000
Bulk
-
Bulk
Active
11 V
±5%
5 W
2.5 Ohms
5 µA @ 8.4 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
DO-214AC
DIODE ZENER 11V 1.5W SMA
onsemi
11,261
In Stock
10,000
Factory
1 : £0.29000
Cut Tape (CT)
5,000 : £0.07059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
1.5 W
5.5 Ohms
500 nA @ 8.4 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
1,123
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.14513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
5 W
2.5 Ohms
5 µA @ 8.4 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
1N5366BG
DIODE ZENER 11V 5W AXIAL
onsemi
4,482
In Stock
4,000
Factory
1 : £0.35000
Cut Tape (CT)
4,000 : £0.10435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
11 V
±5%
5 W
2.5 Ohms
5 µA @ 8.4 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
TL431BFDT-QR
DIODE ZENER 11V 250MW TO236AB
Nexperia USA Inc.
2,906
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.14086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±1%
250 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
43,689
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.02585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
11 V
±5%
500 mW
20 Ohms
100 nA @ 8.2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
26,970
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.03520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
410 mW
20 Ohms
100 nA @ 8.5 V
-
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
Showing
of 1,568

11 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.