
MM5Z11VT5GF | |
|---|---|
DigiKey Part Number | 1727-MM5Z11VT5GFTR-ND - Tape & Reel (TR) 1727-MM5Z11VT5GFCT-ND - Cut Tape (CT) 1727-MM5Z11VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z11VT5GF |
Description | DIODE ZENER 11V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11000 | £1.10 |
| 100 | £0.06840 | £6.84 |
| 500 | £0.05016 | £25.08 |
| 1,000 | £0.04425 | £44.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03669 | £110.07 |
| 6,000 | £0.03288 | £197.28 |
| 9,000 | £0.03093 | £278.37 |
| 15,000 | £0.02874 | £431.10 |
| 21,000 | £0.02745 | £576.45 |
| 30,000 | £0.02618 | £785.40 |
| 75,000 | £0.02341 | £1,755.75 |
| 150,000 | £0.02170 | £3,255.00 |
| 300,000 | £0.02038 | £6,114.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

