
BZT03C36-TR | |
|---|---|
DigiKey Part Number | 112-BZT03C36-TR-ND - Tape & Reel (TR) 112-BZT03C36-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C36-TR |
Description | DIODE ZENER 36V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.3 W ±5.56% Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.61000 | £1.61 |
| 10 | £1.02800 | £10.28 |
| 100 | £0.69430 | £69.43 |
| 500 | £0.55156 | £275.78 |
| 1,000 | £0.50565 | £505.65 |
| 2,000 | £0.48014 | £960.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.42527 | £2,126.35 |
| 10,000 | £0.39947 | £3,994.70 |
| 15,000 | £0.39227 | £5,884.05 |
| Unit Price without VAT: | £1.61000 |
|---|---|
| Unit Price with VAT: | £1.93200 |

