SOD-57, Axial Single Zener Diodes

Results: 141
Stocking Options
Environmental Options
Media
Exclude
141Results
Applied FiltersRemove All

Showing
of 141
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
9,812
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.17101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
24 V
±5.83%
1.3 W
15 Ohms
1 µA @ 18 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
9,576
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.17101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
220 V
±5.68%
1.3 W
750 Ohms
1 µA @ 160 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
4,632
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.17101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
270 V
±7.04%
1.3 W
1000 Ohms
1 µA @ 200 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
15,275
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.17101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
91 V
±6.04%
1.3 W
200 Ohms
1 µA @ 68 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
14,203
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.14842
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
200 V
±6%
1.3 W
500 Ohms
1 µA @ 150 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
6,750
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.17101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
82 V
±6.1%
1.3 W
100 Ohms
1 µA @ 62 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
16,479
In Stock
1 : £0.50000
Cut Tape (CT)
5,000 : £0.18894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
10 V
±6%
1.3 W
4 Ohms
10 µA @ 7.5 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
7,424
In Stock
1 : £0.50000
Cut Tape (CT)
5,000 : £0.18894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
7.5 V
±6%
1.3 W
2 Ohms
750 µA @ 5.6 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
25,511
In Stock
1 : £0.51000
Cut Tape (CT)
5,000 : £0.17101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
120 V
±5.42%
1.3 W
250 Ohms
1 µA @ 91 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
20,004
In Stock
1 : £0.56000
Cut Tape (CT)
5,000 : £0.14842
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
240 V
±5.83%
1.3 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
17,592
In Stock
1 : £0.56000
Cut Tape (CT)
5,000 : £0.15213
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
270 V
±7.04%
1.3 W
1000 Ohms
1 µA @ 200 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
22,368
In Stock
1 : £0.56000
Cut Tape (CT)
5,000 : £0.18894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
15 V
±6%
1.3 W
10 Ohms
1 µA @ 11 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
15,100
In Stock
1 : £0.59000
Cut Tape (CT)
5,000 : £0.18894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
12 V
±5.42%
1.3 W
7 Ohms
3 µA @ 9.1 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
4,919
In Stock
1 : £0.74000
Cut Tape (CT)
5,000 : £0.17101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
100 V
±6%
1.3 W
200 Ohms
1 µA @ 75 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
22,773
In Stock
1 : £0.81000
Cut Tape (CT)
5,000 : £0.18894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
18 V
±6.39%
1.3 W
15 Ohms
1 µA @ 13 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
14,319
In Stock
1 : £0.18000
Cut Tape (CT)
5,000 : £0.17101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
30 V
±6.67%
1.3 W
15 Ohms
1 µA @ 22 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
30,514
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.14842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
47 V
±6.38%
1.3 W
45 Ohms
1 µA @ 36 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
29,077
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.14842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
36 V
±5.56%
1.3 W
40 Ohms
1 µA @ 27 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
25,487
In Stock
1 : £0.35000
Cut Tape (CT)
5,000 : £0.15658
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
75 V
±6%
1.3 W
100 Ohms
1 µA @ 56 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
30,720
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.15491
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
30 V
±6.67%
1.3 W
15 Ohms
1 µA @ 22 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
26,014
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.14842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
39 V
±5.13%
1.3 W
40 Ohms
1 µA @ 30 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
23,780
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.14842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
130 V
±6.54%
1.3 W
300 Ohms
1 µA @ 100 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
22,885
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.14842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
200 V
±6%
1.3 W
500 Ohms
1 µA @ 150 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
22,609
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.14842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
33 V
±6.06%
1.3 W
15 Ohms
1 µA @ 24 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
22,306
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.15781
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
27 V
±7.04%
1.3 W
15 Ohms
1 µA @ 20 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
Showing
of 141

SOD-57, Axial Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.