Zener Diode 36 V 1.3 W ±5.56% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C36-TAP

DigiKey Part Number
BZT03C36-TAPGICT-ND - Cut Tape (CT)
BZT03C36-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZT03C36-TAP
Description
DIODE ZENER 36V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1.3 W ±5.56% Through Hole SOD-57
Datasheet
 Datasheet
EDA/CAD Models
BZT03C36-TAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.56%
Power - Max
1.3 W
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 27 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
SOD-57
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,763
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.62000£1.62
10£1.03300£10.33
100£0.69750£69.75
500£0.55398£276.99
1,000£0.50783£507.83
2,000£0.48175£963.50
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.39358£1,967.90
Manufacturers Standard Package
Unit Price without VAT:£1.62000
Unit Price with VAT:£1.94400