
BY268TR | |
|---|---|
DigiKey Part Number | BY268TRGITR-ND - Tape & Reel (TR) BY268TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY268TR |
Description | DIODE STANDARD 1400V 800MA SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 1400 V 800mA Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1400 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 400 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 400 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 1400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.85000 | £1.85 |
| 10 | £1.18900 | £11.89 |
| 100 | £0.81000 | £81.00 |
| 500 | £0.64754 | £323.77 |
| 1,000 | £0.59532 | £595.32 |
| 2,000 | £0.58297 | £1,165.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.50390 | £2,519.50 |
| 10,000 | £0.47628 | £4,762.80 |
| Unit Price without VAT: | £1.85000 |
|---|---|
| Unit Price with VAT: | £2.22000 |

