1N5623GPHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 400
Unit Price: £1.62000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £5.72000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £11.83200
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.06700
Datasheet

Similar


onsemi
In Stock: 8,591
Unit Price: £0.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,771
Unit Price: £0.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,000
Unit Price: £0.07715
Datasheet

Similar


onsemi
In Stock: 11,221
Unit Price: £0.54000
Datasheet
Diode 1000 V 1A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5623GPHE3/54

DigiKey Part Number
1N5623GPHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5623GPHE3/54
Description
DIODE STANDARD 1000V 1A DO204AC
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Series
Current - Reverse Leakage @ Vr
500 nA @ 1000 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-204AC (DO-15)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5623GP-E3/54Vishay General Semiconductor - Diodes Division4001N5623GP-E3/54GICT-ND£1.62000Direct
1N5623Microchip Technology01N5623-ND£5.72000Similar
1N6623UMicrochip Technology0150-1N6623U-ND£11.83200Similar
D7G-TDiodes Incorporated0D7G-T-ND£0.06700Similar
EGP10Konsemi8,591EGP10KCT-ND£0.55000Similar
Obsolete
This product is no longer manufactured. View Substitutes