
1N5250B-TAP | |
|---|---|
DigiKey Part Number | 1N5250B-TAPGICT-ND - Cut Tape (CT) 1N5250B-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5250B-TAP |
Description | DIODE ZENER 20V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22400 | £2.24 |
| 100 | £0.14200 | £14.20 |
| 500 | £0.10614 | £53.07 |
| 1,000 | £0.09456 | £94.56 |
| 2,000 | £0.08481 | £169.62 |
| 5,000 | £0.07423 | £371.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06769 | £676.90 |
| 20,000 | £0.06218 | £1,243.60 |
| 30,000 | £0.05938 | £1,781.40 |
| 50,000 | £0.05623 | £2,811.50 |
| 70,000 | £0.05436 | £3,805.20 |
| 100,000 | £0.05255 | £5,255.00 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

