
1N4150TAP | |
|---|---|
DigiKey Part Number | 1N4150TAPGICT-ND - Cut Tape (CT) 1N4150TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4150TAP |
Description | DIODE STANDARD 50V 150MA DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 150mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4150TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19400 | £1.94 |
| 100 | £0.12230 | £12.23 |
| 500 | £0.09098 | £45.49 |
| 1,000 | £0.08087 | £80.87 |
| 2,000 | £0.07234 | £144.68 |
| 5,000 | £0.06308 | £315.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05736 | £573.60 |
| 20,000 | £0.05254 | £1,050.80 |
| 30,000 | £0.05008 | £1,502.40 |
| 50,000 | £0.04733 | £2,366.50 |
| 70,000 | £0.04569 | £3,198.30 |
| 100,000 | £0.04410 | £4,410.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

