
RS010R1000FE73 | |
|---|---|
DigiKey Part Number | RSD-.10RTR-ND - Tape & Reel (TR) RSD-.10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS010R1000FE73 |
Description | RES 0.1 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS010R1000FE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NS010R1000FE12 | Vishay Dale | 73 | 541-NS010R1000FE12-ND | £8.21000 | Parametric Equivalent |
| 40FR10E | Ohmite | 40 | 40FR10E-ND | £5.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.39000 | £4.39 |
| 10 | £2.98700 | £29.87 |
| 25 | £2.60880 | £65.22 |
| 50 | £2.37160 | £118.58 |
| 100 | £2.17020 | £217.02 |
| 250 | £1.94968 | £487.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.81174 | £905.87 |
| 1,000 | £1.74728 | £1,747.28 |
| Unit Price without VAT: | £4.39000 |
|---|---|
| Unit Price with VAT: | £5.26800 |

