
NS010R1000FE12 | |
|---|---|
DigiKey Part Number | 541-NS010R1000FE12-ND |
Manufacturer | |
Manufacturer Product Number | NS010R1000FE12 |
Description | NS-10 .1 1% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 10W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Operating Temperature -65°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS010R1000FE73 | Vishay Dale | 6,354 | RSD-.10RCT-ND | £4.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.21000 | £8.21 |
| 10 | £5.69600 | £56.96 |
| 25 | £5.01480 | £125.37 |
| 50 | £4.58860 | £229.43 |
| 100 | £4.22630 | £422.63 |
| 300 | £3.76047 | £1,128.14 |
| 500 | £3.58166 | £1,790.83 |
| 1,000 | £3.37105 | £3,371.05 |
| Unit Price without VAT: | £8.21000 |
|---|---|
| Unit Price with VAT: | £9.85200 |

