
40FR10E | |
|---|---|
DigiKey Part Number | 40FR10E-ND |
Manufacturer | |
Manufacturer Product Number | 40FR10E |
Description | RES 0.1 OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40FR10E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.406" Dia x 1.902" L (10.30mm x 48.30mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.30000 | £5.30 |
| 10 | £3.62800 | £36.28 |
| 25 | £3.17600 | £79.40 |
| 50 | £2.89320 | £144.66 |
| 100 | £2.65280 | £265.28 |
| 250 | £2.38964 | £597.41 |
| 500 | £2.22504 | £1,112.52 |
| 1,000 | £2.08525 | £2,085.25 |
| Unit Price without VAT: | £5.30000 |
|---|---|
| Unit Price with VAT: | £6.36000 |

