CW00543R00JE12HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.90860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.21000

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.25680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.21364
Datasheet
43 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW00543R00JE12HS

DigiKey Part Number
CW00543R00JE12HS-ND
Manufacturer
Manufacturer Product Number
CW00543R00JE12HS
Description
RES 43 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
43 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW00543R00JE12HS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£2.82590£282.59
Manufacturers Standard Package
Unit Price without VAT:£2.82590
Unit Price with VAT:£3.39108