
CW00543R00JE73 | |
|---|---|
DigiKey Part Number | 541-CW00543R00JE73TR-ND - Tape & Reel (TR) 541-CW00543R00JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW00543R00JE73 |
Description | CW-5 43 5% E73 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.19000 | £2.19 |
| 10 | £1.46100 | £14.61 |
| 25 | £1.26440 | £31.61 |
| 50 | £1.14140 | £57.07 |
| 100 | £1.03690 | £103.69 |
| 250 | £0.92232 | £230.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.86762 | £433.81 |
| 1,000 | £0.80550 | £805.50 |
| 1,500 | £0.77359 | £1,160.38 |
| 2,500 | £0.73751 | £1,843.78 |
| 3,500 | £0.71601 | £2,506.04 |
| 5,000 | £0.69500 | £3,475.00 |
| Unit Price without VAT: | £2.19000 |
|---|---|
| Unit Price with VAT: | £2.62800 |

