Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW00543R00JE12HE | |
|---|---|
DigiKey Part Number | CW00543R00JE12HE-ND |
Manufacturer | |
Manufacturer Product Number | CW00543R00JE12HE |
Description | RES 43 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00543R00JE12HE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.90860 | £290.86 |
| Unit Price without VAT: | £2.90860 |
|---|---|
| Unit Price with VAT: | £3.49032 |



